Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSHT71
Newark Part No.08N6636
Product RangeSHT7x Series
Your Part Number
No Longer Available
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT71
Newark Part No.08N6636
Product RangeSHT7x Series
Technical Datasheet
Accuracy %3%
Sensor TypeRelative
Humidity Range0% to 100% Relative Humidity
Supply Voltage3.3V
Sensing Accuracy3%
Sensor Case StyleSIP
Supply Voltage Min2.4VDC
Supply Voltage Max5.5VDC
Response Time8s
Sensor Case / PackageSIP
No. of Pins4Pins
Output Interface2 Wire
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max123.8°C
Product RangeSHT7x Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Accuracy %
3%
Humidity Range
0% to 100% Relative Humidity
Sensing Accuracy
3%
Supply Voltage Min
2.4VDC
Response Time
8s
No. of Pins
4Pins
Sensor Mounting
Surface Mount
Operating Temperature Max
123.8°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Sensor Type
Relative
Supply Voltage
3.3V
Sensor Case Style
SIP
Supply Voltage Max
5.5VDC
Sensor Case / Package
SIP
Output Interface
2 Wire
Operating Temperature Min
-40°C
Product Range
SHT7x Series
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
