Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSLS-1500 FMK
Newark Part No.56AC2236
Product RangeSLS Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,133.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2,133.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLS-1500 FMK
Newark Part No.56AC2236
Product RangeSLS Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max40l/min
Operating Pressure Min-
Operating Pressure Max175psi
Supply Voltage Min4VDC
Supply Voltage Max6VDC
Accuracy± 5%
Media TypeLiquid
Process Connection Size1/4-28
Process Connection Type-
Pipe Size-
Sensor MountingCable
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeSLS Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
40l/min
Operating Pressure Max
175psi
Supply Voltage Max
6VDC
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Cable
Operating Temperature Max
50°C
SVHC
No SVHC (10-Jun-2022)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
4VDC
Accuracy
± 5%
Process Connection Size
1/4-28
Pipe Size
-
Operating Temperature Min
5°C
Product Range
SLS Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate