Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSLS-1500
Newark Part No.74AJ2103
Product RangeSLS Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLS-1500
Newark Part No.74AJ2103
Product RangeSLS Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max40l/min
Operating Pressure Min-
Operating Pressure Max175psi
Supply Voltage Min4VDC
Supply Voltage Max6VDC
Accuracy± 5%
Media TypeLiquid
Process Connection Size1/4-28
Process Connection Type-
Pipe Size-
Sensor MountingCable
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeSLS Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max12bar
Port Size6.35mm
Supply Voltage DC Max6V
Supply Voltage DC Min4V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
40l/min
Operating Pressure Max
175psi
Supply Voltage Max
6VDC
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Cable
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Port Size
6.35mm
Supply Voltage DC Min
4V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
4VDC
Accuracy
± 5%
Process Connection Size
1/4-28
Pipe Size
-
Operating Temperature Min
5°C
Product Range
SLS Series
Pressure Max
12bar
Supply Voltage DC Max
6V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate