Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSTC31-C-R3
Newark Part No.07AM8382
Product RangeSTC31-C Series
Technical Datasheet
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSTC31-C-R3
Newark Part No.07AM8382
Product RangeSTC31-C Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max30.5ppm
Accuracy±0.2%
Sampling Method-
Product RangeSTC31-C Series
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
±0.2%
Product Range
STC31-C Series
Particle Count Max
30.5ppm
Sampling Method
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for STC31-C-R3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate