Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSTS31-DIS-10KS
Newark Part No.60AK9183
Product RangeSTS3x-DIS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSTS31-DIS-10KS
Newark Part No.60AK9183
Product RangeSTS3x-DIS Series
Technical Datasheet
Sensor Output TypeDigital
Accuracy± 0.2°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensor Case / PackageTDFN
No. of Pins8Pins
Supply Voltage Min2.15V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution0.01°C
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSTS3x-DIS Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
-40°C
Sensor Case / Package
TDFN
Supply Voltage Min
2.15V
No. of Channels
1Channels
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Accuracy
± 0.2°C
Measured Temperature Max
125°C
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
0.01°C
Operating Temperature Min
-40°C
Product Range
STS3x-DIS Series
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
