Print Page
Image is for illustrative purposes only. Please refer to product description.
293 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $2.150 |
10+ | $2.150 |
25+ | $2.150 |
50+ | $2.150 |
100+ | $2.150 |
250+ | $2.150 |
500+ | $2.150 |
1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoFM150
Newark Part No.55Y9815
Technical Datasheet
Fan Frame Size182mm
For Use With182mm Axial Fans
Fixing Centers162mm
Filter MaterialStainless Steel
Guard Material-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Fan Frame Size
182mm
Fixing Centers
162mm
Guard Material
-
SVHC
No SVHC (16-Jul-2019)
For Use With
182mm Axial Fans
Filter Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate