Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 10+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoCH-4BK
Newark Part No.38K0467
Product RangeCH
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric14.859mm
External Width - Metric38.481mm
External Depth - Metric57.531mm
IP RatingIP40
IP RatingIP40
Body ColorBlack
NEMA Rating-
External Height - Imperial0.58"
External Width - Imperial1.52"
External Depth - Imperial2.26"
Product RangeCH
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
14.859mm
External Depth - Metric
57.531mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.52"
Product Range
CH
Enclosure Material
ABS
External Width - Metric
38.481mm
IP Rating
IP40
Body Color
Black
External Height - Imperial
0.58"
External Depth - Imperial
2.26"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

