Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSERPAC
Manufacturer Part NoCXL64SDBKABK
Newark Part No.66AH4870
Product RangeCXL64S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSERPAC
Manufacturer Part NoCXL64SDBKABK
Newark Part No.66AH4870
Product RangeCXL64S Series
Enclosure TypePocket
Enclosure MaterialPolycarbonate
External Height - Metric25.4mm
External Width - Metric45.5mm
External Depth - Metric72.4mm
IP RatingIP67
Body ColorBlack
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial1"
External Width - Imperial1.79"
External Depth - Imperial2.85"
Product RangeCXL64S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure TypePocket
External Height - Metric
25.4mm
External Depth - Metric
72.4mm
Body Color
Black
External Height - Imperial
1"
External Depth - Imperial
2.85"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
45.5mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
1.79"
Product Range
CXL64S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate