Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSERPAC
Manufacturer Part NoI352HL,TCBC
Newark Part No.88T7661
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric181.1mm
External Width - Metric259mm
External Depth - Metric297mm
IP RatingIP67
Body ColorTransparent
NEMA RatingNEMA 4
External Height - Imperial7.1"
External Width - Imperial10.2"
External Depth - Imperial11.71"
Product Range-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
181.1mm
External Depth - Metric
297mm
Body Color
Transparent
External Height - Imperial
7.1"
External Depth - Imperial
11.71"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
259mm
IP Rating
IP67
NEMA Rating
NEMA 4
External Width - Imperial
10.2"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate