Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSERPAC
Manufacturer Part NoI632HL,TCBR
Newark Part No.16AH0836
Product RangeI Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolycarbonate
External Height - Metric452mm
External Width - Metric414mm
External Depth - Metric236.2mm
IP RatingIP65, IP66, IP67
Body ColorGray
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial17.8"
External Width - Imperial16.3"
External Depth - Imperial9.3"
Product RangeI Series
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
452mm
External Depth - Metric
236.2mm
Body Color
Gray
External Height - Imperial
17.8"
External Depth - Imperial
9.3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
414mm
IP Rating
IP65, IP66, IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
16.3"
Product Range
I Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate