Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $333.900 |
5+ | $322.970 |
10+ | $310.500 |
25+ | $296.460 |
50+ | $262.160 |
Price for:Each
Minimum: 1
Multiple: 1
$333.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSERPAC
Manufacturer Part NoSE1220, BK
Newark Part No.24K7053
Product RangeSE Series
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial15.1"
External Height - Metric383.5mm
External Width - Imperial22.3"
External Width - Metric566mm
External Depth - Imperial28.17"
External Depth - Metric716mm
Product RangeSE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Carrying Case Material
-
External Height - Imperial
15.1"
External Width - Imperial
22.3"
External Depth - Imperial
28.17"
Product Range
SE Series
Case Color
Black
External Height - Metric
383.5mm
External Width - Metric
566mm
External Depth - Metric
716mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate