Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $66.970 |
5+ | $60.480 |
10+ | $58.930 |
25+ | $56.080 |
50+ | $52.700 |
100+ | $47.510 |
250+ | $43.710 |
Price for:Each
Minimum: 1
Multiple: 1
$66.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSERPAC
Manufacturer Part NoSE300F, GM
Newark Part No.24K4747
Product RangeSE Series
Technical Datasheet
Carrying Case Material-
Case Color-
External Height - Imperial4.9"
External Height - Metric123.7mm
External Width - Imperial9.9"
External Width - Metric250mm
External Depth - Imperial10.8"
External Depth - Metric274mm
Product RangeSE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SE300F, GM is a Storage Case made of polypropylene suitable for use with electronic enclosures.
Applications
Industrial
Technical Specifications
Carrying Case Material
-
External Height - Imperial
4.9"
External Width - Imperial
9.9"
External Depth - Imperial
10.8"
Product Range
SE Series
Case Color
-
External Height - Metric
123.7mm
External Width - Metric
250mm
External Depth - Metric
274mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate