Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $46.620 |
25+ | $42.730 |
50+ | $39.690 |
100+ | $38.400 |
250+ | $37.090 |
Price for:Each
Minimum: 1
Multiple: 1
$46.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSERPAC
Manufacturer Part NoSE59,RD
Newark Part No.52AK3746
Product RangeSE59 Series
Carrying Case MaterialPC (Polycarbonate)
Case ColorRed
External Height - Imperial5.77"
External Height - Metric146.56mm
External Width - Imperial9.48"
External Width - Metric240.79mm
External Depth - Imperial5.8"
External Depth - Metric147.32mm
Product RangeSE59 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SE59 standard protective micro case offer big protection with its high impact shell. This case is versatile enough for numerous applications and needs. Ideal for cameras, keys, wallets, phones, batteries and other everyday carry items. Comes standard with combination safety latch and non corrosive plastic lock to ensure your valuables are secure. Great for keeping your things dry at the beach, backpacking the PCT or to store your personal effects.
- Exterior dimension is 9.4inch x 5.8inch x 5.7inch
- Weight is 1.79lbs
- Weight capacity is 10lbs, buoyancy is 7lbs
- Red in colour
- High impact resistant polycarbonate material
- Approximate maximum usable inside dimension is 7.8" X 3.8" X 4.4-5"
- Watertight, airtight, crush resistant, automatic pressure purge system
- Lockable - built in twist plastic safety lock
- 2" strap attachment points on ends of case
- Carabiner loop, rustproof hinges
Technical Specifications
Carrying Case Material
PC (Polycarbonate)
External Height - Imperial
5.77"
External Width - Imperial
9.48"
External Depth - Imperial
5.8"
Product Range
SE59 Series
Case Color
Red
External Height - Metric
146.56mm
External Width - Metric
240.79mm
External Depth - Metric
147.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate