Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSHARP
Manufacturer Part NoGP1S094HCZ0F
Newark Part No.13M5061
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Gap Width3mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width0.3mm
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr6V
Collector Emitter Voltage Max35V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The GP1S094HCZ0F is a Transmissive Photointerrupter Sensor with phototransistor output, opposing emitter and detector in a moulding that provides non-contact sensing. This device has a wide gap and positioning pins. Typical application include detection of object presence or motion.
- Positioning pin to prevent misalignment
- 3mm Gap width
- 0.3mm Slit width (detector side)
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Transmissive
Gap Width
3mm
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
6V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Sensing Distance / Slot Width
3mm
Supply Voltage Min
-
Aperture Width
0.3mm
Forward Current If
50mA
Collector Emitter Voltage Max
35V
Collector Current IC Max
20mA
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
