Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSHARP
Manufacturer Part NoGP1S53VJ000F
Newark Part No.97K0571
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width5mm
Supply Voltage Min-
Gap Width5mm
Aperture Width0.5mm
Supply Voltage Max-
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr6V
Collector Emitter Voltage Max35V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The GP1S53VJ000F is a Compact Photointerrupter feature high sensing accuracy (slit width 0.5mm). A range of standard compact opto-switches designed for PCB mounting. Position accuracy is achieved via a narrow 0.5mm LED aperture slit. This switch also includes a series of moulded plastic pins to maintain PCB alignment. Suitable for process control, printers, edge detection and disk drivers.
- Transistor output
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Audio, Imaging, Video & Vision, Automation & Process Control, Motor Drive & Control
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
0.5mm
Forward Current If
50mA
Reverse Voltage Vr
6V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Sensing Distance / Slot Width
5mm
Gap Width
5mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
35V
Forward Voltage
1.2V
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
