Quantity | Price |
---|---|
1+ | $949.110 |
Product Information
Product Overview
DT-735 is a portable, highly stable, industrial-quality stroboscope for non-contact inspection and observation of moving parts by providing the user the illusion of stopped or slowed down equipment movement. Constructed with a rugged, metal enclosures, the DT-735’s withstand harsh industrial usage. The internal rechargeable battery and included top and bottom handles aid in portability and usage flexibility. The control adjustment settings allow the flash rate to be readily altered by the user to visually inspect rotating or reciprocating machinery such as gear teeth, rotors, shafts, rewinders, printing presses, etc. all without stopping production. These features make the DT-735 ideal for quality inspection and preventive maintenance of automated motion equipment.
- Bright LED display aids viewing in poorly lit areas
- Light Weight, compact design
- Easy adjustment with flash dial combined with x2/divide 2 and fine tuning +/- buttons
- Internal, fast-charge rechargeable battery supply
- Includes top and bottom handle to allow user operation preference
Contents
Stroboscope with rechargeable battery, Upper and lower handle, AC converter charger with cable.
Technical Specifications
60FPM to 12000FPM
-
0°C
-
0.01%
240V
40°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate