New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Laboratory Equipment & Accessories
                                                                                                  5. Stands
                                                                                                  Print Page

                                                                                                  FGS-100E-H

                                                                                                  Laboratory Stand, 680 mm, FGS-100E Series

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SHIMPO INSTRUMENTS FGS-100E-H
                                                                                                  ManufacturerSHIMPO INSTRUMENTS
                                                                                                  Manufacturer Part NoFGS-100E-H
                                                                                                  Newark Part No.64X8897
                                                                                                  Product RangeFGS-100E Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4,364.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,364.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  ManufacturerSHIMPO INSTRUMENTS
                                                                                                  Manufacturer Part NoFGS-100E-H
                                                                                                  Newark Part No.64X8897
                                                                                                  Product RangeFGS-100E Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacity-
                                                                                                  Height Min-
                                                                                                  Height Max680mm
                                                                                                  Plate Size-
                                                                                                  Product RangeFGS-100E Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The FGS-100E-H from Shimpo Instruments is a vertical motorized force test stand with high speed 0.78-23.60in/min (20-600mm/min) and 110lb (50Kg) capacity. The FGS-100E combined with superior quality force gauge creates complete force measurement system capable of handling precise testing applications. It possess simplified operation with 7 button key-pad and emergency stop button, eliminating lengthy training typical of similar test stands. With 4 modes of operation various single tests or repetitive tests can be achieved and selected with push of a button. The user can quickly change speed units displayed on LCD from mm/min to inch/min to satisfy their test requirement or preference. With manually adjustable high and low stop limits, test stands are designed for minimal time necessary to adjust for next test. When connected to FGV force gauge, the gauges programmable overload setting is communicated to test stand allowing stand to stop at overload set point.

                                                                                                  • Field selectable inch/min or mm/min allows user preference/ to change as needed per test requirement
                                                                                                  • Quick-adjust manual upper and lower limits eliminates set-up time for the next test
                                                                                                  • Compatibility with nearly all manufactures force gauges enables flexibility in testing applications
                                                                                                  • 100VAC to 230VAC power capability provides flexible installation, eliminates power transformer
                                                                                                  • 112.4lbf (500N, 50Kgf) capacity, ± 5% speed accuracy, 15.75in (400mm) stroke
                                                                                                  • LCD 3 digits display indicates movement speed, operation mode
                                                                                                  • Compact, modular design reduces weight, footprint and cost of stand
                                                                                                  • Dimension is 3.66in x 5.91in (93mm x 150mm)

                                                                                                  Technical Specifications

                                                                                                  Capacity

                                                                                                  -

                                                                                                  Height Max

                                                                                                  680mm

                                                                                                  Product Range

                                                                                                  FGS-100E Series

                                                                                                  Height Min

                                                                                                  -

                                                                                                  Plate Size

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.