New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Laboratory Equipment & Accessories
                                                                                                  5. Stands
                                                                                                  Print Page

                                                                                                  FGS-220VC

                                                                                                  Laboratory Stand, 885 mm, 7.87mm x 5.91mm, FGS-VC Series

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SHIMPO INSTRUMENTS FGS-220VC
                                                                                                  ManufacturerSHIMPO INSTRUMENTS
                                                                                                  Manufacturer Part NoFGS-220VC
                                                                                                  Newark Part No.44X2644
                                                                                                  Product RangeFGS-VC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$8,131.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8,131.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  ManufacturerSHIMPO INSTRUMENTS
                                                                                                  Manufacturer Part NoFGS-220VC
                                                                                                  Newark Part No.44X2644
                                                                                                  Product RangeFGS-VC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacity-
                                                                                                  Height Min-
                                                                                                  Height Max885mm
                                                                                                  Plate Size7.87mm x 5.91mm
                                                                                                  Product RangeFGS-VC Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The FGS-220VC from Shimpo Instruments is a motorized force test stand with PC control & data logging. Motorized force test stand is designed to provide accurate and repeatable results for tension, compression, break and cycle performance tests in various applications. It features servo gear head and ball screw for precise movement control. The simple keypad combined with the intuitive on screen operation guides the user through setting up each test. Users can perform standard tests in several automatic or manually selected modes as well as choose higher-end capabilities with the additional dwell time, adjustable acceleration, plus user-defined tests with up to 5 programmed set points. The FGS-VC's are flexible as they can be operated by keypad or through a PC via FGT-VC software which includes data collection, graphing and statistical analysis. The FGT-VC software program allows graphing of force versus distance and ability to compare several tests on single graph.

                                                                                                  • Software allows hands off operation, reduces training time, user errors, speeds up tests
                                                                                                  • Wide speed range means only one stand required for a majority of testing needs
                                                                                                  • Easy install force gauge bracket allows for multiple test ranges to be quickly used on one stand
                                                                                                  • Comparator function provides instant pass/fail result allowing for usage on production lines
                                                                                                  • Large measurement area plus tall 15.75"(400mm) travel distance allow large, unique part to be tested
                                                                                                  • Precise and consistent 0.40-15.75"/min (10-400mm/min) adjustable speed
                                                                                                  • Combining with FGE or FGV force gauges with the stand, overload limit communication is achieved
                                                                                                  • Four modes of operation includes manual, jog, single cycle, continuous
                                                                                                  • 120VAC/240VAC selectable power, temperature limits range from 32°F to 113°F (0°C to 45°C)
                                                                                                  • Dimension is 11.81 x 34.84 x 19.69" (300 x 885 x 500mm), USB communication, dot-matrix LCD 4 digit

                                                                                                  Contents

                                                                                                  FGS-220VC motorized force test stand with PC control & data logging, USB cable, Force gauge communication cable, Gauge/plate mounting accessories.

                                                                                                  Technical Specifications

                                                                                                  Capacity

                                                                                                  -

                                                                                                  Height Max

                                                                                                  885mm

                                                                                                  Product Range

                                                                                                  FGS-VC Series

                                                                                                  Height Min

                                                                                                  -

                                                                                                  Plate Size

                                                                                                  7.87mm x 5.91mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.