Quantity | Price |
---|---|
1+ | $371.400 |
Product Information
Product Overview
ST-1100 is a stroboscope with LED flash technology. This velocity analysing and measuring device is ideal for rotational machine inspection. The stroboscope is capable of flashing the light in a synchronous frequency to the operating machinery, creating the illusion of viewing stopped or slowed images. Utilizing this phenomenon of slowing or stopping the motion with the adjusted rate of the ST-1100’s flashing light, machine parts and processes may be inspected for defects. Plus, the rotational speed of the machinery and systems may be recorded for further performance analysis. The ST-1100 is adjustable in either coarse or fine step flash-rate tuning. The backlit display shows the current flash rate, 10 user-stored pre-set flash rates, as well as a low battery warning. The backlit feature can be switched off to save battery life if desired. The ergonomic, hand held device is made of sturdy ABS plastic and comes with batteries and protective carrying case.
Contents
Compact LED stroboscope, Protective carrying case, Battery charger, 4 lithium batteries.
Technical Specifications
60FPM to 40000FPM
-
-
ST-1100 Series
0.05%
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate