Quantity | Price |
---|---|
1+ | $1,801.990 |
Product Information
Product Overview
The ST-320BL-1 from Shimpo Instruments is a black Light LED Stroboscope with 100VAC to line powered. It is a portable or permanent mount stroboscope. Utilizing super bright high-powered black light CREE LED lamps, these stroboscopes are perfect for UV ink printing applications. The ST-320BL’s LED array provides a bright, stable strobe light over a wide measurement range with a lifetime far exceeding xenon lit stroboscopes. Operation is simple with the 8 button keypad and quick rate adjustment dial, combined with large, backlit LCD display. Phase shift, flash duration, plus flash rate are all quickly adjustable. The unit can work off user adjusted flash frequency or from a remote sensor’s signal which will automatically adjust to corresponding process fluctuations. The ST-320BL is designed for speed and frequency measurements in the printing, packaging, textile, automotive, cable, mining, steel, chemical, optical and medical industries in various applications.
- Flash rate range from 60FPM to 120000FPM (1Hz to 2000Hz), accuracy of 0.01%±1 digit of FS at 25°C
- Resolution of 0.1FPM (60-12000FPM), 1FPM (12001-120000FPM), 0.01Hz (1-200Hz), 0.1Hz (201-2000Hz)
- Long life black light LED operation for UV ink applications
- Adjustable flash pulse duration achieves sharper images for detailed inspection
- Phase shift advances or retards flash timing for viewing gear teeth, cutting surfaces, repeat images
- Input sensor trigger function allows process machinery to control flash rate
- Delay time adjustment combined with leading or trailing edge activation
- X2 and 1/2 keys for large adjustment rate change or +/- for fine tuning
- 1/4-20 UNC connection for permanent mount applications
- IP54 rated aluminium & ABS enclosure
Applications
Test & Measurement
Contents
ST-320BL black light LED stroboscope, Carrying case, ST-320BL-1 6.5’ (2m) AC power cord, ST-320BL-2 power recharging adapter with cord.
Technical Specifications
60FPM to 120000FPM
-
0°C
-
0.01%
120V
35°C
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate