New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Stroboscopes
                                                                                                  Print Page

                                                                                                  ST-328-RC-2

                                                                                                  Stroboscope, Xenon Strobe Array, 60FPM to 20000FPM, 0.01 %, 120 V, 0 °C, 35 °C

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SHIMPO INSTRUMENTS ST-328-RC-2
                                                                                                  ManufacturerSHIMPO INSTRUMENTS
                                                                                                  Manufacturer Part NoST-328-RC-2
                                                                                                  Newark Part No.81Y7303
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,375.380
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,375.38
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  ManufacturerSHIMPO INSTRUMENTS
                                                                                                  Manufacturer Part NoST-328-RC-2
                                                                                                  Newark Part No.81Y7303
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flash Rate Range60FPM to 20000FPM
                                                                                                  Accuracy %0.01%
                                                                                                  Input Impedance-
                                                                                                  Supply Voltage VAC120V
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max35°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The ST-328-RC-2 from Shimpo Instruments is a ST-328 series xenon stroboscope array. It is a permanent mount stroboscope array utilizing bright high powered xenon style lamp. The xenon light array provides a bright, stable strobe light over a wide measurement range. This 20" (500mm) wide stroboscope features 2 xenon lamp, remote controller to program the unit and is easily mountable on production equipment. If selecting the separate, external control enclosure, communication is via a 9.8’ (3m) connecting cable. Operation is simple with the 6 button keypad and large, LED display. Flash rate is quickly adjustable via the control dial. The unit can work off user programmed flash frequency or from a remote sensor’s signal which will automatically adjust to corresponding process fluctuations. It is designed for speed and frequency measurements in the printing, packaging, textile, automotive, cable, mining, steel, chemical, optical, medical and ship building industries.

                                                                                                  • Flash rate range of 60FPM to 20000FPM can be finely adjusted to meet almost any application
                                                                                                  • Resolution is 0.1FPM (60FPM to 12000FPM), 1FPM (12001FPM to 20000FPM)
                                                                                                  • Accuracy of 0.01%±1 digit of FS at 77°F (25°C)
                                                                                                  • Lamp lifetime is approximately 1 x 10^7 cycles depending on usage
                                                                                                  • Bright red LED aids viewing from a distance or in dimly lit areas
                                                                                                  • Power requirement range from 100VAC to 120VAC
                                                                                                  • 5V to 12V pulse input signal, high level trigger M-12, 3pin
                                                                                                  • Input pulse width over 50μs, temperature limits from 0°C to 35°C, humidity limits from 35 to 85% RH
                                                                                                  • IP65/NEMA 4X control, dimension is 500mm x 152mm x 146mm
                                                                                                  • X2 and 1/2 keys for large adjustment rate change or +/- for fine tuning, selectable FPM/Hz operation

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  ST-328 xenon stroboscope array, 6.5’ (2m) AC power cord, 9.8’ (3m) control/array connection cable.

                                                                                                  Technical Specifications

                                                                                                  Flash Rate Range

                                                                                                  60FPM to 20000FPM

                                                                                                  Input Impedance

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy %

                                                                                                  0.01%

                                                                                                  Supply Voltage VAC

                                                                                                  120V

                                                                                                  Operating Temperature Max

                                                                                                  35°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.