Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHURITE METERS
Manufacturer Part No8011Z
Newark Part No.48J6195
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.120 |
Price for:Each
Minimum: 1
Multiple: 1
$125.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHURITE METERS
Manufacturer Part No8011Z
Newark Part No.48J6195
Technical Datasheet
Meter FunctionFrequency
Meter Range55Hz to 65Hz
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Meter Function
Frequency
Panel Cutout Height
-
Product Range
-
Meter Range
55Hz to 65Hz
Panel Cutout Width
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate