Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $32.930 |
Price for:Each
Minimum: 1
Multiple: 1
$32.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHURITE METERS
Manufacturer Part No8407Z
Newark Part No.48J6230
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 300V
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8407Z is a 2.5-inch Round Barrel Meter made of polystyrene cases with metal scales, white field and printed black. The AC voltmeter features age and moisture resistant, install in front or behind panels, special scales, ranges and dampening available.
- Polarized-vane solenoid or moving magnet AC
- Double-vane repulsion, jewelled bearing
Applications
Industrial, Metering
Contents
AC voltmeter and External resistor.
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
-
Meter Range
0V to 300V
Panel Cutout Width
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate