Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoCLV630-1120
Newark Part No.02AM8848
Also Known As1041971
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,890.680 |
Price for:Each
Minimum: 1
Multiple: 1
$7,890.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoCLV630-1120
Newark Part No.02AM8848
Also Known As1041971
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CLV630-1120 is a CLV63x long range fixed mount bar code scanner. It is a compact, powerful fixed mount barcode scanner designed for a wide range of applications. The CLV63x combines a high reading performance with the improved SMART code reconstruction system: A reading algorithm that can accurately detect barcodes even if they are damaged or partially covered. Integrated function buttons and a built-in LED bar graph enable the device to be commissioned quickly, the reading diagnosis to be started easily, and a matchcode to be taught in without a PC. The parameterization of the scanner can be saved externally via a microSD memory card.
- Fixed focus, circular light spot
- Ethernet 12-pin connection
- IP65 rating
- Glass front screen, front reading field
- Raster scanner
- High scanning frequency of up to 1,200Hz
- Flexible sorting, filtering, and logical functions
- Advanced, easy-to-use SOPAS configuration software
- Operating voltage range from 18V DC to 30V DC, less than 24V DC, ±10% (with heating)
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate