Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $123.070 |
5+ | $111.940 |
10+ | $110.330 |
25+ | $107.670 |
50+ | $102.360 |
100+ | $92.630 |
250+ | $84.090 |
Price for:Each
Minimum: 1
Multiple: 1
$123.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDOS-1208-GA01
Newark Part No.03AM5253
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating1.75A
Voltage Rating30V
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
-
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
1.75A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate