Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDUV60E-D4KFHDEB
Newark Part No.01AM3496
Product RangeDUV60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $1,095.350 |
5+ | $978.740 |
10+ | $853.940 |
25+ | $787.910 |
50+ | $710.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,095.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDUV60E-D4KFHDEB
Newark Part No.01AM3496
Product RangeDUV60 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution240PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputHTL/TTL
Encoder MountingFlange Mount
Product RangeDUV60 Series
Rotational Speed Max1500rpm
Rotational Life Cycles3600000000
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.75V
Supply Voltage Max30V
Operating Temperature Min-30°C
Operating Temperature Max70°C
IP RatingIP65
IP RatingIP65
TerminationM12/4 Pin Connector
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
240PPR
Orientation
Horizontal
Encoder Output
HTL/TTL
Product Range
DUV60 Series
Rotational Life Cycles
3600000000
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
30V
Operating Temperature Max
70°C
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
1500rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.75V
Operating Temperature Min
-30°C
IP Rating
IP65
Termination
M12/4 Pin Connector
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate