Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIQ40-40NPPKC0K
Newark Part No.32AC7458
Product RangeIQG Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $139.340 |
5+ | $134.010 |
10+ | $131.350 |
25+ | $128.690 |
50+ | $126.020 |
100+ | $123.370 |
Price for:Each
Minimum: 1
Multiple: 1
$139.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ40-40NPPKC0K
Newark Part No.32AC7458
Product RangeIQG Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom40mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type4-Wire, Complementary PNP
Sensor Case / PackageModule
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialPlastic
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-25°C
Product RangeIQG Series
Product Overview
IQ40-40NPPKC0K is an IQ standard inductive proximity sensor.
- Rectangular, short body housing, 40mm sensing range, non-flush installation type, IP67 rating
- 60Hz switching frequency, 4-pin male connector M12 connection type (rotatable 270°, engaging)
- Class 2 power source, as per cULus
- Supply voltage range from 10VDC to 36VDC, ≤ 2.5V voltage drop
- ≤ 200mA continuous current
- Short-circuit, reverse polarity, power-up pulse protection
- Plastic material, plastic, PA6 sensing face material
- Dimension (W x H x D) is 40 x 40 x 66mm
- Ambient operating temperature range from -25°C to +70°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
40mm
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Plastic
IP Rating
IP67, IP68, IP69K
Product Range
IQG Series
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
4-Wire, Complementary PNP
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate