Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoOD2000-0301T15
Newark Part No.44AM5645
Product RangeOD2000 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,063.380 |
| 5+ | $1,731.390 |
| 10+ | $1,659.590 |
| 25+ | $1,504.870 |
| 50+ | $1,473.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2,063.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoOD2000-0301T15
Newark Part No.44AM5645
Product RangeOD2000 Series
Technical Datasheet
Sensor TypeDisplacement Measurement Sensor
Sensing Distance Max35mm
Sensing Method-
Output TypeDigital - NPN / PNP, Analogue - 4mA to 20mA, 0V to 10V
Product RangeOD2000 Series
Connection MethodCable with 5 Pin M12 Connector
Supply Voltage Min18VDC
Supply Voltage Max24VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Displacement Measurement Sensor
Sensing Method
-
Product Range
OD2000 Series
Supply Voltage Min
18VDC
Light Source
655nm Red Laser
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
35mm
Output Type
Digital - NPN / PNP, Analogue - 4mA to 20mA, 0V to 10V
Connection Method
Cable with 5 Pin M12 Connector
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate