New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      WLG4S-3P2432V

                      Photoelectric Sensor, 5m, PNP, Retroreflective, 10 to 30V, W4S-3 Inox Glass Series

                      SICK WLG4S-3P2432V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSICK
                      Manufacturer Part NoWLG4S-3P2432V
                      Newark Part No.51AK3846
                      Product RangeW4S-3 Inox Glass Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$601.990
                      5+$559.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $601.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSICK
                      Manufacturer Part NoWLG4S-3P2432V
                      Newark Part No.51AK3846
                      Product RangeW4S-3 Inox Glass Series
                      Technical Datasheet

                      Data Sheet

                      Sensing Distance Max5m
                      Sensing MethodRetroreflective
                      Product RangeW4S-3 Inox Glass Series
                      Connection MethodM12 Connector
                      Supply Voltage Min10V
                      Supply Voltage Max30V
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • W4 series miniature photoelectric sensor
                      • Photoelectric retro-reflective sensor functional principle, UL file No. NRKH.E181493 & NRKH7.E181493
                      • 0m to 3m sensing range, polarization filters, PinPoint LED light source, stainless steel material
                      • Visible red type of light, Ø 45mm (1.5m) light spot size (distance), 650nm wave length
                      • Single teach-in button adjustment
                      • 10VDC to 30VDC supply voltage, 30mA current consumption
                      • PNP type, ≤ 100mA max output current, 1,000Hz switching frequency, IP66/IP67/IP68/IP69K rating
                      • Light/dark switching mode, complementary output function
                      • Rectangular housing, slim design detail, male connector M12, 4-pin connection
                      • Dimension (WxHxD) is 15.25 x 49.2 x 22.2mm, ambient operating temperature range from -30 to +60°C

                      Technical Specifications

                      Sensing Distance Max

                      5m

                      Product Range

                      W4S-3 Inox Glass Series

                      Supply Voltage Min

                      10V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sensing Method

                      Retroreflective

                      Connection Method

                      M12 Connector

                      Supply Voltage Max

                      30V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.