Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT150-P460
Newark Part No.51AK3896
Product RangeW150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $550.080 |
5+ | $516.930 |
Price for:Each
Minimum: 1
Multiple: 1
$550.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWT150-P460
Newark Part No.51AK3896
Product RangeW150 Series
Technical Datasheet
Sensing Distance Max100mm
Sensing MethodProximity Diffuse
Product RangeW150 Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W150 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle
- Rectangular housing design (light emission), visible red type of light
- 2mm to 100mm max sensing range, Approx. 5° focus, visible red type of light
- Approx. 5° angle of dispersion, potentiometer 5 turns adjustment
- 10VDC to 30VDC supply voltage, 20mA current consumption
- PNP switching output, light/dark switching mode, ≤ 100mA max output current
- 1,000Hz switching frequency, male connector M8, 4-pin connection type
- Plastic, ABS housing material, IP67 enclosure rating, UL file No. NRNT2.E128350 & NRNT8.E128350
- Dimension (W x H x D) is 10 x 28 x 18mm, ambient operating temperature range from -25°C to +55°C
Contents
W150 series miniature photoelectric sensor, BEF-W150-A mounting bracket.
Technical Specifications
Sensing Distance Max
100mm
Product Range
W150 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Proximity Diffuse
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate