Print Page
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $580.840 |
| 5+ | $519.000 |
| 10+ | $452.820 |
| 25+ | $417.810 |
| 50+ | $376.670 |
Price for:Each
Minimum: 1
Multiple: 1
$580.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTF4FD-22162220A00
Newark Part No.60AK9743
Product RangeW4 Series
Also Known As1109266
Technical Datasheet
Sensing Distance Max100mm
Sensing MethodProximity Diffuse
Product RangeW4 Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, 0 to 100mm sensing range
- Foreground suppression functional principle detail, PinPoint LED light source
- Visible red type of light, 635nm wave length, 100,000h at Ta = +25°C average service life
- Rectangular, consisting of two parallel shape of light spots
- Detecting flat objects, 10 to 30VDC supply voltage range, UL file num NRKH.E181493 & NRKH7.E181493
- PNP/NPN push-pull type, 2 (complementary) number, plastic, VISTAL® housing
- ≤650µs response time, 300µs repeatability (response time), 750Hz switching frequency
- Rectangular housing, flat design detail, male connector M8, 4-pin connection
- Dimension (W x H x D) is 16 x 40.1 x 12.1mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Distance Max
100mm
Product Range
W4 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Proximity Diffuse
Connection Method
M8 Connector
Supply Voltage Max
30V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

