Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV6651-7HA01-3AA4
Newark Part No.79Y5435
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsCPU 1212C AC/DC/RLY, HMI KP300 BASIC MONO Screen, Input Simulator, Step7 Basic CD, Manual CD
Supply Voltage Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
To Be Advised
No. of Outputs
-
Kit Contents
CPU 1212C AC/DC/RLY, HMI KP300 BASIC MONO Screen, Input Simulator, Step7 Basic CD, Manual CD
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
