Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP1331-5BA10
Newark Part No.83T3279
Product RangeSITOP PSU100C Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1331-5BA10
Newark Part No.83T3279
Product RangeSITOP PSU100C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 124VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeFixed
Product RangeSITOP PSU100C Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 6EP1331-5BA10 is a DIN-rail mount primary Switch Mode Power Supply for connection to a 1-phase AC system.
- Wide-range input
- Internal built-in incoming fuse
- Controlled, isolated DC voltage output
- Parallel switching for enhanced performance
- Output overvoltage protection
- Short-circuit protection
- Green LED for output voltage OK
- 0.6s Maximum startup delay
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
No SVHC (08-Jul-2021)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Product Range
SITOP PSU100C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate