Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7647-0BA00-1YA2
Newark Part No.47AK4270
Product RangeIOT2050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,456.740 |
| 5+ | $1,422.890 |
| 10+ | $1,386.000 |
| 25+ | $1,321.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,456.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7647-0BA00-1YA2
Newark Part No.47AK4270
Product RangeIOT2050 Series
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports1 Port
Network Speeds100Mbps, 1Gbps
Port TypesRJ45 x 2, RS-232 x 1, RS-422 x 1, RS-485 x 1
Gateway Server MountingSurface / Wall
Product RangeIOT2050 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
100Mbps, 1Gbps
Gateway Server Mounting
Surface / Wall
SVHC
No SVHC (08-Jul-2021)
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 2, RS-232 x 1, RS-422 x 1, RS-485 x 1
Product Range
IOT2050 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
