Print Page
AP70-38F75HZZZ0000
Power Quality Monitor, Alpha 70 Series, 3 Phase, , 60 to 300 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoAP70-38F75HZZZ0000
Newark Part No.48AC9234
Product RangeAlpha 70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoAP70-38F75HZZZ0000
Newark Part No.48AC9234
Product RangeAlpha 70 Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage60V to 300V
Energy Meter MountingPanel
Product RangeAlpha 70 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
60V to 300V
Product Range
Alpha 70 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate