Print Page
BT90-A010490000000
Digital Panel Meter, Beta 90 Series, 24 x 48 mm, 4 to 20 mA, 24 Vdc
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoBT90-A010490000000
Newark Part No.49AC2912
Product RangeBeta 90A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoBT90-A010490000000
Newark Part No.49AC2912
Product RangeBeta 90A Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Current
Meter Range4mA to 20mA
Digit Height8mm
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Supply Voltage Min21VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeBeta 90A Series
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
4mA to 20mA
Panel Cutout Height
22.2mm
Supply Voltage Min
21VDC
Operating Temperature Min
0°C
Product Range
Beta 90A Series
Meter Function
DC Current
Digit Height
8mm
Panel Cutout Width
45mm
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate