Print Page
MCS 106 452 ABAA
Analog Panel Meter, Synchroscope, Slow-Fast, 100.33 mm, 100.33 mm, MCS Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoMCS 106 452 ABAA
Newark Part No.71AJ8632
Product RangeMCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,319.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,319.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoMCS 106 452 ABAA
Newark Part No.71AJ8632
Product RangeMCS Series
Technical Datasheet
Meter FunctionSynchroscope
Meter RangeSlow-Fast
Panel Cutout Height100.33mm
Panel Cutout Width100.33mm
Product RangeMCS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Function
Synchroscope
Panel Cutout Height
100.33mm
Product Range
MCS Series
Meter Range
Slow-Fast
Panel Cutout Width
100.33mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate