Print Page
PK-254244SJSJ
Analog Panel Meter, AC Voltage, 0V to 600V, Smart Look Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-254244SJSJ
Newark Part No.50AC9030
Product RangeSmart Look Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $55.600 |
Price for:Each
Minimum: 1
Multiple: 1
$55.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-254244SJSJ
Newark Part No.50AC9030
Product RangeSmart Look Series
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 600V
Panel Cutout Height-
Panel Cutout Width-
Product RangeSmart Look Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
Smart Look Series
Meter Range
0V to 600V
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate