Print Page
PK-254350ANAN
Analog Panel Meter, Frequency, 110V to 130V, 55Hz to 65Hz, Smart Look Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-254350ANAN
Newark Part No.50AC4221
Product RangeSmart Look Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.000 |
Price for:Each
Minimum: 1
Multiple: 1
$139.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-254350ANAN
Newark Part No.50AC4221
Product RangeSmart Look Series
Technical Datasheet
Meter FunctionFrequency
Meter Range110V to 130V, 55Hz to 65Hz
Panel Cutout Height-
Panel Cutout Width-
Product RangeSmart Look Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Function
Frequency
Panel Cutout Height
-
Product Range
Smart Look Series
Meter Range
110V to 130V, 55Hz to 65Hz
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate