Print Page
PK-264344RXRX
Analog Panel Meter, AC Voltage, 0V to 300V, Contender Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-264344RXRX
Newark Part No.50AC9031
Product RangeContender Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $55.600 |
Price for:Each
Minimum: 1
Multiple: 1
$55.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-264344RXRX
Newark Part No.50AC9031
Product RangeContender Series
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 300V
Panel Cutout Height-
Panel Cutout Width-
Product RangeContender Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
Contender Series
Meter Range
0V to 300V
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate