Print Page
TT10-A69F550000000
Signal Conditioner, Transducer, Theta 10 A Series, 5 A Input, 4-20 mA Output, 24 to 60 Vac/dc
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoTT10-A69F550000000
Newark Part No.49AC1605
Product RangeTheta 10A/10V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoTT10-A69F550000000
Newark Part No.49AC1605
Product RangeTheta 10A/10V Series
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
Supply Voltage Min24V
Supply Voltage Max60V
Power Consumption-
Product RangeTheta 10A/10V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Supply Voltage Min
24V
Power Consumption
-
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage Max
60V
Product Range
Theta 10A/10V Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate