Print Page
TT10-V6WG550000000
Signal Conditioner, Transducer, Theta 10 V Series, 0-150 V Input, 4-20 mA Output, 40 to 300 Vac/dc
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoTT10-V6WG550000000
Newark Part No.49AC1614
Product RangeTheta 10A/10V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoTT10-V6WG550000000
Newark Part No.49AC1614
Product RangeTheta 10A/10V Series
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
Supply Voltage Min40V
Supply Voltage Max300V
Power Consumption-
Product RangeTheta 10A/10V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
1Channels
Supply Voltage Min
40V
Power Consumption
-
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage Max
300V
Product Range
Theta 10A/10V Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate