Print Page
TT40-4J00000000000
Signal Conditioner, Transducer, Theta 40 Series, M40 Compensation, RS485, 85 to 230 Vac/dc
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoTT40-4J00000000000
Newark Part No.49AC1634
Product RangeTheta 40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $764.500 |
Price for:Each
Minimum: 1
Multiple: 1
$764.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoTT40-4J00000000000
Newark Part No.49AC1634
Product RangeTheta 40 Series
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputAnalogue
No. of Output Channels4Channels
Accuracy0.2%
Supply Voltage Min85V
Supply Voltage Max230V
Power Consumption9W
Product RangeTheta 40 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
4Channels
Supply Voltage Min
85V
Power Consumption
9W
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
Analogue
Accuracy
0.2%
Supply Voltage Max
230V
Product Range
Theta 40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate