Print Page
TT50-5H555HH000000
Signal Conditioner, Transducer, Theta 50 Series, 0-10 V Input, 4-20 mA, 0-10 V Output, 60 to 300 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoTT50-5H555HH000000
Newark Part No.49AC1637
Product RangeTheta 50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoTT50-5H555HH000000
Newark Part No.49AC1637
Product RangeTheta 50 Series
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy %0.2%
Supply Voltage Min60V
Supply Voltage Max300V
Power Consumption2W
Product RangeTheta 50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
2Channels
Supply Voltage Min
60V
Power Consumption
2W
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
Current, Voltage
Accuracy %
0.2%
Supply Voltage Max
300V
Product Range
Theta 50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate