Print Page
VA710
Calibrator, Process, Thermocouple, 205 mm, 97 mm, 45 mm, ± 0.3°C Thermocouple ± 0.025% Voltage
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA710
Newark Part No.76AK4930
Technical Datasheet
Calibration TypeProcess, Thermocouple
External Height205mm
External Width97mm
External Depth45mm
Accuracy± 0.3°C Thermocouple ± 0.025% Voltage
Weight472g
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VA710 is a thermocouple process calibrator. It is an exactitude measurement and source handhold instrument, it can be used to calibrate the Thermocouple instrument. Thermocouple process calibrator can measure or simulate 8 types of difference Thermocouple (°C or °F), and measure or simulate the millivolt. But it could not use to measurement or source at a same time.
- Measure or simulating a thermocouple
- Ambient temperature compensation and display
- Source and measure 8 thermocouple type devices (J, K, T, E, R, S, B, N) or mV(-10mV~100mV)
- Large 5 digit LCD with full angle
- High accuracy maximum up to 0.3℃ and 0.025% for mV
- With standard jack for external power supply
Technical Specifications
Calibration Type
Process, Thermocouple
External Width
97mm
Accuracy
± 0.3°C Thermocouple ± 0.025% Voltage
Operating Temperature Min
0°C
Product Range
-
External Height
205mm
External Depth
45mm
Weight
472g
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate