Print Page
XS05-375121S000000
Current Transformer, Split Core, 800:5, Class 1, 12.5 VA, 50Hz / 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoXS05-375121S000000
Newark Part No.49AC6641
Product RangeOmega 10E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoXS05-375121S000000
Newark Part No.49AC6641
Product RangeOmega 10E Series
Technical Datasheet
Input Current800A
CT ConstructionSplit Core
Current Ratio800:5
Accuracy ClassClass 1
Power Rating12.5VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current800A
Secondary Current Nom5A
Product RangeOmega 10E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Current
800A
Current Ratio
800:5
Power Rating
12.5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
800A
Product Range
Omega 10E Series
CT Construction
Split Core
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate