Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36273225201R8K
Newark Part No.01AM1465
Product Range3627 Series
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.908 |
10+ | $0.770 |
25+ | $0.732 |
50+ | $0.692 |
100+ | $0.653 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36273225201R8K
Newark Part No.01AM1465
Product Range3627 Series
Inductance1.8µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)390mA
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
0.7ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
-
Saturation Current (Isat)
390mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability