Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501JR39JTDG
Newark Part No.51R8637
Product Range3650 Series
Also Known As9-1624112-4, 3650 0603 0.39uH 5% 2K RL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$608.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501JR39JTDG
Newark Part No.51R8637
Product Range3650 Series
Also Known As9-1624112-4, 3650 0603 0.39uH 5% 2K RL
Technical Datasheet
Inductance390nH
DC Resistance Max4.35ohm
Self Resonant Frequency900MHz
DC Current Rating100mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor Construction-
Core Material-
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
390nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
3650 Series
Inductor Construction
-
Product Length
1.8mm
Product Height
1.02mm
DC Resistance Max
4.35ohm
DC Current Rating
100mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 36501JR39JTDG
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate