Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F502-IQ
Newark Part No.74AC8877
Product RangeC8051 Family C8051F50x Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.570 |
| 10+ | $12.900 |
| 25+ | $12.030 |
| 50+ | $11.500 |
| 100+ | $10.970 |
| 250+ | $10.430 |
| 500+ | $10.080 |
Price for:Each
Minimum: 1
Multiple: 1
$15.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F502-IQ
Newark Part No.74AC8877
Product RangeC8051 Family C8051F50x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F50x Series Microcontrollers
Device Core8051
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size64KB
No. of Pins32Pins
MCU Case StyleQFP
IC Case / PackageQFP
No. of I/O's25I/O's
Embedded Interface TypeCAN, I2C, LIN, SMBus, SPI, UART
InterfacesCAN, I2C, LIN, SMBus, SPI, UART
RAM Memory Size4.25KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F50x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F50x Series Microcontrollers
CPU Speed
50MHz
Program Memory Size
64KB
MCU Case Style
QFP
No. of I/O's
25I/O's
Interfaces
CAN, I2C, LIN, SMBus, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F50x
MSL
MSL 3 - 168 hours
Device Core
8051
Operating Frequency Max
50MHz
No. of Pins
32Pins
IC Case / Package
QFP
Embedded Interface Type
CAN, I2C, LIN, SMBus, SPI, UART
RAM Memory Size
4.25KB
ADC Resolution
12Bit
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability