Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoCP2104-F03-GMR
Newark Part No.74AC8649
Technical Datasheet
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $9.150 |
10+ | $8.070 |
25+ | $7.400 |
50+ | $6.690 |
100+ | $5.800 |
250+ | $4.620 |
500+ | $4.370 |
1000+ | $4.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCP2104-F03-GMR
Newark Part No.74AC8649
Technical Datasheet
Bridge TypeUSB to UART
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Bridge Type
USB to UART
Supply Voltage Max
3.6V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
3V
Interface Case Style
QFN
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate